Filter Your Search
1 - 4 of 4 results
![]() |
KMC908GR4CFA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8.2 MHz | 32.8 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 32 | unknown | EAR99 | 8542.31.00.01 | ||
![]() |
KMC908GR4CFA
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8.2 MHz | 32.8 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 32 | unknown | ||||||||
|
KMC908GR4CFA
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
![]() |
KMC908GR4CFA
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LQFP, | 32 | unknown | 3A991.A.2 | 8542.31.00.01 |