Filter Your Search
1 - 4 of 4 results
|
KMC908GZ8MFJ
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | 32 | unknown | EAR99 | 8542.31.00.01 | ||
|
KMC908GZ8MFJ
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
KMC908GZ8MFJ
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LQFP, | 32 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
KMC908GZ8MFJ
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 32 | unknown |