Filter Your Search
1 - 3 of 3 results
|
KMC908LK24CFQ
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8 MHz | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | ||||
![]() |
KMC908LK24CFQ
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 8542.31.00.01 | QFP | 80 | ||
![]() |
KMC908LK24CFQ
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 20 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | QFP | 80 |