Filter Your Search
1 - 2 of 2 results
|
KMD40-512
TDK-Lambda Corporation
|
$28.4329 | Yes | Transferred | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 2 | NO | YES | ALSO VOUT=12 VOLT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PDMA-P7 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | MODULE,7LEAD,3.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 27.5 mm | TDK-LAMBDA CORP | MODULE-7 | compliant | EAR99 | TDK | ||
|
KMD40-512
TDK Corporation
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.85 V | 5.15 V | 2 | NO | NO | ALSO AVAILABLE INPUT DC VOLTAGE: 100-375V; AC NOM INPUT VOLTAGE: 203V | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-XDMA-T7 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 63.5 mm | 89 mm | 27 mm | TDK CORP | , | unknown | EAR99 | TDK |