Filter Your Search
1 - 1 of 1 results
![]() |
KMPC860TVR80D4
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | e1 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | 357 | compliant | 5A991 | 8542.31.00.01 |