Filter Your Search
1 - 2 of 2 results
|
KMPC875ZT66
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 66 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | HBGA | BGA256,16X16,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | PLASTIC, BGA-256 | 256 | compliant | 8542.31.00.01 | ||
|
KMPC875ZT66
NXP Semiconductors
|
Check for Price | No | Active | 32 | 66 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | HBGA | BGA256,16X16,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | HBGA, BGA256,16X16,50 | unknown | 8542.31.00.01 |