Parametric results for: koa cfs under Fixed Resistors

Filter Your Search

1 - 10 of 72,835 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: KOA Corporation
Select parts from the table below to compare.
Compare
Compare
SLN3LTE7L0J
KOA Corporation
Check for Price Active 7 mΩ 5 % 3 W 4528 SMT 110 ppm/°C FIXED RESISTOR METAL STRIP e0 180 °C -55 °C Molded 2 TR Tin/Lead (Sn/Pb) 2.4 mm 11.5 mm 7 mm KOA CORP SMT, 4528 unknown EAR99
SG73S1JLBK3302D
KOA Corporation
Check for Price Obsolete 33 kΩ 0.5 % 200 mW 0603 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 50 V e0 155 °C -55 °C Chip 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm KOA CORP SMT, 0603 unknown EAR99
RK73H3AT56R2F
KOA Corporation
Check for Price Obsolete FIXED RESISTOR 2 KOA CORP , unknown EAR99
SG73S2ALBK510G
KOA Corporation
Check for Price Obsolete 51 Ω 2 % 250 mW 0805 SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 150 V e0 155 °C -55 °C Chip 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 500 µm 2 mm 1.25 mm KOA CORP SMT, 0805 unknown EAR99
SR731ETTPD1R2J
KOA Corporation
Check for Price Active 1.2 Ω 5 % 166 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8 70 °C YES 446.3 mV e3 AEC-Q200 150 °C -55 °C Rectangular 2 TR, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA CORP SMT, 0402 unknown EAR99 8533.21.00.30
RK73G1ETTPB1152F
KOA Corporation
Check for Price Obsolete 11.5 kΩ 1 % 63 mW 0402 SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 50 V e3 155 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 350 µm 1 mm 500 µm KOA CORP SMT, 0402 unknown EAR99
RK73G2BTTDB5232F
KOA Corporation
Check for Price Obsolete 52.3 kΩ 1 % 250 mW 1206 SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 200 V e3 155 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 3.2 mm 1.6 mm KOA CORP SMT, 1206 unknown EAR99
SR732AGTPD8R66F
KOA Corporation
Check for Price Obsolete 8.66 Ω 1 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8 70 °C YES 2.0809 V e4 AEC-Q200 150 °C -55 °C Rectangular 2 TR, 10 INCH Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm KOA CORP SMT, 0805 unknown EAR99 8533.21.00.30
SR732ALTPD2R21F
KOA Corporation
Check for Price Obsolete 2.21 Ω 1 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8 70 °C YES 1.0512 V e0 AEC-Q200 150 °C -55 °C Rectangular 2 TR, 10 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm KOA CORP SMT, 0805 unknown EAR99 8533.21.00.30
RK73B1JLBC560J
KOA Corporation
Check for Price Obsolete 56 Ω 5 % 100 mW 0603 SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RK73B1J(T,L5%TOL) RK73B1J(T,L 5% TOL) 50 V e0 155 °C -55 °C Chip 2 Bulk Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm KOA CORP SMT, 0603 unknown EAR99