Filter Your Search
1 - 10 of 2,045,452 results
|
MFS1/2DCT52R1401F
KOA Speer Electronics Inc
|
$0.0095 | Yes | Yes | Active | 1.4 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 350 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | KOA Speer | ||
|
MF1/4DCT52R6191F
KOA Speer Electronics Inc
|
$0.0246 | Yes | Yes | Active | 6.19 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | Axial, | compliant | EAR99 | ||||
|
MF1/4DCT52R47R0F
KOA Speer Electronics Inc
|
$0.0254 | Yes | Yes | Active | 47 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | KOA Speer | ||
|
MF1/4DCT52R2002F
KOA Speer Electronics Inc
|
$0.0256 | Yes | Yes | Active | 20 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | KOA Speer | ||
|
MF1/4DCT52R3321F
KOA Speer Electronics Inc
|
$0.0256 | Yes | Yes | Active | 3.32 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | KOA Speer | ||
|
MF1/4DCT52R4990F
KOA Speer Electronics Inc
|
$0.0279 | Yes | Yes | Active | 499 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MF1/4DCT52R4991F
KOA Speer Electronics Inc
|
$0.0284 | Yes | Yes | Active | 4.99 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MF1/4DCT52R6650F
KOA Speer Electronics Inc
|
$0.0331 | Yes | Yes | Active | 665 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | KOA Speer | ||
|
MF1/4DCT52R5230F
KOA Speer Electronics Inc
|
$0.0331 | Yes | Yes | Active | 523 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | KOA Speer | ||
|
MF1/4DCT52R5761F
KOA Speer Electronics Inc
|
$0.0340 | Yes | Yes | Active | 5.76 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | KOA Speer |