Filter Your Search
1 - 2 of 2 results
|
KPSA10-12
TDK Corporation
|
$24.7900 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 840 mA | 1 | NO | YES | ALSO OPERATES IN DC INPUT VOLTAGE RANGE 110 TO 370 VOLT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | HYBRID | COMMERCIAL | 10.1 W | R-XDMA-P5 | CSA, EN, IEC, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 39.47 mm | 60.96 mm | 20 mm | TDK CORP | PACKAGE-5 | compliant | TDK | |||
|
KPSA10-12
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | TDK-LAMBDA CORP | compliant | TDK | EAR99 |