Filter Your Search
1 - 1 of 1 results
|
KRP-11DG-12
TE Connectivity
|
Check for Price | Yes | Obsolete | 1.2 W | 120 Ω | 10 A | 240 V | 10 A | 10000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 9 V | 12 V | 10A@240VAC | 15 ms | 10 ms | CSA; UL | -45 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 37.3 mm | 34.9 mm | 48.8 mm | 48.8mm x 37.3mm x 34.9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |