Filter Your Search
1 - 1 of 1 results
|
KRPA-5DY-24
TE Connectivity
|
$24.6438 | Yes | Active | 24 V | 1.25 W | 472 Ω | 10 A | 240 V | 10 A | 10000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 18 V | 24 V | 5A@120VAC | 1000 Vrms | 1000 Vrms | Random | 100 MΩ | 15 ms | 10 ms | CSA; UL | 50 °C | 70 °C | AC | SILVER | PANEL MOUNT | 1 FORM C | NO | SOLDER/QUICK CONNECT | 35.7 mm | 50.8 mm | 35.7 mm | 48.8mm x 37.3mm x 34.9mm | 85 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |