Filter Your Search
1 - 10 of 729 results
|
KS097-176TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 97 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA97 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 13X13 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
3KS096-50GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 96 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA96 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 400 °C | -269 °C | 11X11 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KS094-246GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 94 | 2.54 mm | IC SOCKET | PGA94 | e4 | 12X12 | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
3KS096-50GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 96 | 2.54 mm | IC SOCKET | PGA96 | e4 | 11X11 | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
KS092-243GG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 92 | 2.54 mm | IC SOCKET | PGA92 | e4 | 10X10 | GOLD OVER NICKEL | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
KS095-210TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 95 | BE-CU | 2.54 mm | IC SOCKET | PGA95 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 14X14 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYAMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KS096-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 96 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA96 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 11X11 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
1KS095-210TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 95 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA95 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 19X19 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYAMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.015 inch | 1.9 inch | 1.9 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||
|
KS097-210TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 97 | BE-CU | 2.54 mm | IC SOCKET | PGA97 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 13X13 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYAMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.155 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
QKS090-33TT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 90 | IC SOCKET | QIP90 | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |