Filter Your Search
1 - 7 of 7 results
|
VSK-S15-5U-T
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2.8 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 14 W | R-XXMA-X | CE, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96.1 mm | CUI INC | PACKAGE | compliant | 2018-07-19 | CUI Inc. | |||||||||||||||||||||||||||||||
|
VSK-S15-5U
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 115 V | 5.5 V | 264 V | 85 V | 5.39 V | 5.61 V | 1 | NO | NO | OTHER INPUT DC VOLTAGE RANGE IS 100V TO 370V | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 14 W | R-XDMA-T4 | Not Qualified | 55 °C | -10 °C | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 45 mm | 62 mm | 23 mm | CUI INC | , MODULE,4LEAD,2.2 | compliant | CUI Inc. | EAR99 | ||||||||||||||||||||||||||||||||||
|
KS155-210GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e4 | 400 °C | -269 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.6 inch | 0.155 inch | 1.6 inch | 16X16 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA155 | POLYAMIDE | 0.1 inch | STRAIGHT | 155 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||
|
KS15-5
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 132 V | 85 V | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 15 W | Not Qualified | 70 °C | -10 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.2 | MICROELECTRONIC ASSEMBLY | TDK-LAMBDA CORP | , MODULE,5LEAD,2.2 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
KS155-210TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.6 inch | 0.155 inch | 1.6 inch | 16X16 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA155 | POLYAMIDE | 0.1 inch | STRAIGHT | 155 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||
|
KS155-210TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.6 inch | 0.155 inch | 1.6 inch | 16X16 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA155 | POLYAMIDE | 0.1 inch | STRAIGHT | 155 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||
|
FSK-S15-5U
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 110 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL | 15 W | R-XDMA-P5 | Not Qualified | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 70 mm | CUI INC | PACKAGE-8/5 | compliant | EAR99 | MODULE | 8/5 |