Filter Your Search
1 - 10 of 617 results
|
KS74AHCT86N
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 16 ns | 4 | 2 | NO | DIP | 50 pF | NO | AHCT/VHCT/VT | XOR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
KS74AHCT465
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 80 mA | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
KS74AHCT595D
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | YES | SOP | 33 MHz | RIGHT | POSITIVE EDGE | AHCT/VHCT/VT | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
KS74AHCT353N
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 24 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
KS74AHCT162
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 40 MHz | 50 pF | UP | DECADE COUNTER | CMOS | YES | 8 mA | SYNCHRONOUS | 80 mA | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
KS74AHCT266N
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 29 ns | NO | DIP | 50 pF | NO | OPEN-DRAIN | XNOR GATE | CMOS | 8 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
KS74AHCT563N
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 24 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
KS74AHCT210DT
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 24 mA | 2 | INVERTED | 80 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
KS74AHCT366AJ
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 19 ns | 21 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
KS74AHCT659D
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | 24 mA | TRUE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 |