Filter Your Search
1 - 3 of 3 results
|
KSA0M511LFT
C&K
|
$0.5238 | Yes | Yes | Obsolete | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SHORT HARD PLASTIC TYPE | ROHS COMPLIANT | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 6.5 N | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 711.2 µm | SILVER | SILVER | BULK | 4 | IP60 | WAVE | NO | Tin (Sn) | SOLDER | 7.4 mm | 2.6 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
KSA0M511LFTR
C&K
|
Check for Price | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SHORT HARD PLASTIC TYPE | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 5 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 700 µm | SILVER | SILVER | BOX; BULK | 4 | IP60 | WAVE | NO | SOLDER | 7.3 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
KSA0M511LFT
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SHORT HARD PLASTIC TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 300VRMS V | 1 GΩ | 5 N | e3 | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | 700 µm | SILVER | SILVER | BULK | IP65 | WAVE | NO | Tin (Sn) | SOLDER | 7.4 mm | 2.6 mm | 7.4 mm | 0.102 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |