Filter Your Search
1 - 8 of 8 results
|
KSC321JLFS
C&K
|
$0.1992 | Yes | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 2.4 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER OVER NICKEL | SILVER | SOLDER | 0.022 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
KSC321JLFG
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 1.6 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | SILVER | SILVER | TAPE AND REEL | IP67 | NO | Gold (Au) | SOLDER | 6.2 mm | 2.5 mm | 6.2 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||
|
KSC321JB
ITT Interconnect Solutions
|
Check for Price | Transferred | 50 mA | 50 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | HARD TYPE | 1X1 | .05A@50VDC | 1 ms | 1 GΩ | 1.6 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 200 µm | THERMOPLASTIC | TAPE AND REEL | IP67 | REFLOW | NO | SOLDER | 6.2 mm | 2.5 mm | 6.2 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
KSC321JB
C&K
|
Check for Price | Obsolete | 50 mA | 50 V | 500000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | HARD TYPE | 1X1 | .05A@50VDC | 1 ms | 1.6 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP67 | NO | SOLDER | 6.2 mm | 2.5 mm | 6.2 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||
|
KSC321JLFS
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 1.6 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | SILVER | SILVER | TAPE AND REEL | IP67 | NO | Silver (Ag) | SOLDER | 6.2 mm | 2.5 mm | 6.2 mm | ITT CANNON | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||
|
KSC321J
ITT Interconnect Solutions
|
Check for Price | Transferred | 50 mA | 32 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | .05A@32VDC | 1 ms | (N.O.) (N.C.) | 250VAC V | 1 GΩ | 1.6 N | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | SNAP ACTION | TAPE AND REEL | IP67 | NO | TIN LEAD OVER NICKEL | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | |||||||||||||
|
KSC321JLFG
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | HARD TYPE | 1X1 | 1VA@32VDC | .01A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 2.4 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | GOLD | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | GOLD | SOLDER | 0.022 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | LEAD FREE | ||||||
|
KSC321J
C&K
|
Check for Price | Obsolete | 50 mA | 32 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | HARD TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 250VAC V | 1 GΩ | 2.4 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | SILVER | TAPE AND REEL | IP67 | REFLOW | NO | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |