Filter Your Search
1 - 1 of 1 results
|
KSC4D1J50SHLFS
C&K
|
$0.4424 | Yes | Yes | Active | 50 mA | 32 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 250VAC V | 1 GΩ | 3 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 600 µm | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |