Filter Your Search
1 - 2 of 2 results
|
KSC5402DTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 450 V | 2 A | NPN | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 6 | 11 MHz | 50 W | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | DPAK-3 | 3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | 8541.29.00.95 | |||
|
KSC5402DTF
onsemi
|
Check for Price | Yes | Obsolete | 450 V | 2 A | NPN | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 6 | 11 MHz | 50 W | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | DPAK-3 | 369AS | not_compliant | EAR99 | onsemi |