Filter Your Search
1 - 1 of 1 results
|
KSD205DC24V
Hasco Relays and Electronics International Corp
|
Check for Price | Yes | Contact Manufacturer | 24 V | 600 mW | 960 Ω | 6 A | 250 V | 125 V | 6 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 16.8 V | 2.4 V | 24 V | 1440VA@250VAC | 6A@250VAC | 150W@125VDC | 6A@125VDC | 50 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; UL | -25 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | SOLDER | 16.5 mm | 17.2 mm | 22.1 mm | 22.1mm x 16.5mm x 17.2mm | 0.004300228600457201 inch | HASCO COMPONENTS INTERNATIONAL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |