Filter Your Search
1 - 2 of 2 results
|
KSD363YTU
onsemi
|
Check for Price | Yes | Obsolete | 120 V | 6 A | NPN | NO | SINGLE | 3 | 1 | 120 | 10 MHz | 40 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | LEAD FREE, TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | ||||||
|
KSD363YTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 120 V | 6 A | NPN | NO | SINGLE | 3 | 1 | 120 | 10 MHz | 40 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, TO-220, 3 PIN | 3LD, TO220, JEDEC, MOLDED | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 |