Filter Your Search
1 - 2 of 2 results
|
KSS321GLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LARGE TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 3 ms | 250VDC V | 1 GΩ | 2 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 300 µm | SILVER | SILVER | TR, 13 INCH | IP40 | REFLOW | NO | SILVER | SOLDER | 0.035 inch | 3.5 mm | 1.7 mm | 5.5 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
KSS321GLFS
ITT Interconnect Solutions
|
Check for Price | Transferred | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LARGE TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 3 ms | 250 V | 1 GΩ | 2 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 300 µm | TAPE AND REEL | IP40 | NO | SILVER | SOLDER | 3.5 mm | 1.65 mm | 5.5 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |