Filter Your Search
1 - 1 of 1 results
|
KT05-1A-40L-THT
Standex-Meder Electronics
|
$5.4956 | Active | 5 V | 313 mW | 80 Ω | 1 A | 1 kV | 1 kV | 1 A | SPST | MBB | DRY REED RELAY | DC | 63 mA | 3.5 V | 600 mV | 1A@1000VAC | 1A@1000VDC | 150 mΩ | Random | 10 GΩ | 1.1 ms | 100 µs | CUL; UL | -40 °C | 100 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10.2 mm | 8.7 mm | 30.2 mm | 30.2mm x 10.2mm x 8.7mm | 0.0034010668021336042 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 |