Filter Your Search
1 - 2 of 2 results
|
KU87C51SLAH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 256 | 256 | 8051 | 8 | 15 | 16 MHz | 24 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 5 LED DRIVERS; 8-BIT HOST INTERFACE PORT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | NO | OTPROM | 38 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK, BUMPER | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | INTEL CORP | QFP | BQFP, SPQFP100,.9SQ | 100 | compliant | 8542.31.00.01 | ||
|
KU87C51SLAH
Rochester Electronics LLC
|
Check for Price | Obsolete | 8 | 8 | 15 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP, | 100 | unknown | 8542.31.00.01 |