Filter Your Search
1 - 1 of 1 results
|
KXT331LHS
C&K
|
Check for Price | Yes | Active | 20 mA | 15 V | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.02A@15VDC | 10 ms | 250VRMS V | 50 MΩ | 3.04 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 130 µm | BLACK | SILVER | SILVER | TR, POLYSTYRENE, 13 INCH | REFLOW | NO | SOLDER | 2 mm | 385 µm | 3 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |