Filter Your Search
1 - 10 of 18,536 results
|
K42X-E9P/P-A4N
Kycon Inc
|
$14.1152 | Yes | Active | 9 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE AND MALE | BOARD | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 105 °C | PLUG-PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | not_compliant | EAR99 | 8536.69.40.30 | Kycon | |||||||||||||||||
|
K22XHT-EBS-NJM30
Kycon Inc
|
Check for Price | Active | 25 | 2 | 2 | 13 mΩ | 2 A | FEMALE | BOARD | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 700VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.494 inch | 0.43 inch | 2.088 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
K42X-B25P/S-AR30
Kycon Inc
|
Check for Price | Active | 50 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | FEMALE | BOARD | STEEL | AU | RIGHT ANGLE | 1000VAC V | 1 GΩ | -55 °C | 105 °C | PLUG-RECEPTACLE | STAGGERED | RND PIN-SKT | 0.109 inch | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 0.768 inch | 2.088 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
K42X-E9P/P-A4NJ30
Kycon Inc
|
Check for Price | Yes | Active | 18 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | FEMALE | BOARD | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | 1 GΩ | e3 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.109 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | Kycon | ||||||||||||||||||||||||
|
K22X-B25S-OR
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | 2 A | FEMALE | BOARD AND PANEL | 3/B | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | HOLE .120 | RECEPTACLE | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | KYCON INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||
|
K85R2X-BD-25P-NR
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 3/B | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | K85R2X | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN OVER NICKEL/GOLD FLASH OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/NICKEL | SOLDER | KYCON INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
K85X-AD-9P-BRJ15
Kycon Inc
|
Check for Price | Obsolete | D SUBMINIATURE CONNECTOR | KYCON INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KF88X-AD-15P-BR30
Kycon Inc
|
Check for Price | Yes | Yes | Obsolete | 15 | MALE | BOARD | 2/A | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
K66XHT-E15P-N
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 1/E | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 1.213 inch | 0.138 inch | KYCON INC | compliant | ROHS COMPLIANT | |||||||||||||
|
K85R2-CD-37P-N15
Kycon Inc
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.521 inch | 2.729 inch | 0.169 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |