Filter Your Search
1 - 10 of 64 results
|
L6206QTR
STMicroelectronics
|
$1.4681 | Yes | Active | YES | STEPPER MOTOR CONTROLLER | DMOS | 1 | 52 V | 8 V | OTHER | S-XQCC-N48 | Not Qualified | 3 | 125 °C | -25 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | STMICROELECTRONICS | VFQFPN-48 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
L6206Q
STMicroelectronics
|
$3.4958 | Yes | Active | YES | STEPPER MOTOR CONTROLLER | DMOS | 1 | 52 V | 8 V | OTHER | S-XQCC-N48 | Not Qualified | e4 | 3 | 125 °C | -25 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | STMICROELECTRONICS | VFQFPN-48 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||
|
L6202
STMicroelectronics
|
$3.9985 | Yes | Obsolete | NO | 36 V | BCDMOS | 1 | R-PDIP-T18 | Not Qualified | e3 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | POWER, DIP-18 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | DIP | 18 | THERMAL | STANDARD | FULL BRIDGE BASED PERIPHERAL DRIVER | TOTEM-POLE | SOURCE AND SINK | 5 A | TRUE | 48 V | 12 V | ||||||||||||||||
|
L6206PD
STMicroelectronics
|
$4.2287 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 245 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.5 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | POWER, SO-36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 36 | ||||||||||||||
|
L6206D
STMicroelectronics
|
$4.3535 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 150 °C | -40 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SO-24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 24 | ||||||||||||||
|
L6207Q
STMicroelectronics
|
$4.5322 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 2 | 10 mA | 52 V | 8 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFPN-48 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | QFN | 48 | VFQFPN | ||||||||||||
|
L6208Q
STMicroelectronics
|
$4.6955 | Yes | Active | 48 V | YES | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 10 mA | 52 V | 8 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | STMICROELECTRONICS | VFQFPN-48 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | QFN | 48 | VFQFPN | |||||||||||||
|
L6205D
STMicroelectronics
|
$4.8737 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 3 | 150 °C | -40 °C | 250 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SO-20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 20 | |||||||||||||||
|
L6205PD013TR
STMicroelectronics
|
$4.9386 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | ROHS COMPLIANT, POWER, MO-166, SOP-20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 20 | ||||||||||||||
|
L6208D
STMicroelectronics
|
$5.0683 | No | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 10 mA | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 150 °C | -40 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SO-24 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 24 |