Filter Your Search
1 - 10 of 7,565 results
|
CIG22L100MNE
Samsung Electro-Mechanics
|
$0.0949 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 323 mΩ | 20 % | YES | 1 MHz | 600 mA | FERRITE | 1008 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | SAMSUNG ELECTRO-MECHANICS | CHIP, 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
LSXBD4040KKL100M
TAIYO YUDEN
|
$0.1330 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 10 µH | 456 mΩ | 20 % | YES | 100 kHz | 560 mA | 31 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | ||||||||||
|
LCXND4040KKL100MDG
TAIYO YUDEN
|
$0.1353 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 300 mΩ | 20 % | YES | 100 kHz | 750 mA | 31 MHz | Ferrite | 1616 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20 % TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | TAIYO YUDEN | |||||||
|
L1007C102KPWST
KEMET Corporation
|
$0.1381 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 24 Ω | 10 % | YES | 252 kHz | 15 mA | 2.4 MHz | RF INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | |||||||||||||||
|
L1007C4R7MPWST
KEMET Corporation
|
$0.1381 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 130 mΩ | 20 % | YES | 7.96 MHz | 240 mA | 46 MHz | Ferrite | 1007 | RF INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | e3 | 105 °C | -25 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | KEMET ELECTRONICS CORP | 1007 | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||
|
L1007C101KPWST
KEMET Corporation
|
$0.1381 | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 100 µH | 2.1 Ω | 10 % | YES | 796 kHz | 60 mA | 9 MHz | 1007 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | ||||||||||
|
AIML-1008HC-3R3M-T
Abracon Corporation
|
$0.1993 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 120 mΩ | 20 % | YES | 1 MHz | 1.3 A | 30 MHz | Ferrite | 1008 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2.5 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||||
|
AIML-1008HC-4R7M-T
Abracon Corporation
|
$0.1993 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 120 mΩ | 20 % | YES | 1 MHz | 1.3 A | 20 MHz | FERRITE | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2.5 mm | 2 mm | ABRACON LLC | 1008 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||
|
AIML-1008HC-2R2M-T
Abracon Corporation
|
$0.1993 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 90 mΩ | 20 % | YES | 1 MHz | 1.5 A | 40 MHz | Ferrite | 1008 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2.5 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||||
|
MPLCV1054L100
KEMET Corporation
|
$0.2009 | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 25 Ω | 20 % | YES | 100 kHz | 7.1 A | COMPOSITE | 4340 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10%; INDUCTANCE IS MEASURED AT 1mA | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 15 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 11.5 mm | 10 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET |