Filter Your Search
1 - 10 of 81 results
|
L-19521
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 95 mΩ | 20 % | YES | 100 kHz | 7 MHz | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | J BEND | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
L-19518
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 45 mΩ | 20 % | YES | 100 kHz | 14 MHz | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | J BEND | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
L-19551
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 70 mΩ | 20 % | YES | 100 kHz | 63 MHz | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
L-19556
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 260 mΩ | 20 % | YES | 100 kHz | 23 MHz | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
L-19523
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 160 mΩ | 20 % | YES | 100 kHz | 5 MHz | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | J BEND | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
RL-1952
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 300 mΩ | 10 % | NO | 1 kHz | 1.6 A | POWER INDUCTOR | 1 | NO | e2 | Cylindrical | 2 | Axial | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) - hot dipped | AXIAL | WIRE | 812 µm | 25.4 mm | 11.5 mm | 22.86 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
RL-1954
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 98 mΩ | 10 % | NO | 1 kHz | 4 A | POWER INDUCTOR | 1 | NO | Bobbin Type | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 812 µm | 12.7 mm | 15.062 mm | 21.336 mm | 20.955 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
L-19558
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 510 mΩ | 20 % | YES | 100 kHz | 14 MHz | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
L-19548
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3 Ω | 20 % | YES | 100 kHz | 1.3 MHz | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
L-19512
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 5.74 Ω | 20 % | YES | 100 kHz | 1.7 MHz | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 |