Filter Your Search
1 - 10 of 1,440 results
|
GL19BFXXIAB
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.50 | ||
|
GL19BF21CFT
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 24 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.50 | ||
|
GL19BF31CAB
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.50 | ||
|
GL19BF2YCLT
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 12 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.50 | ||
|
GL19BF23IAB
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.50 | ||
|
GL19BFXYIJB
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 9 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.50 | ||
|
GL19BF35CJT
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 9 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.50 | ||
|
GL19BFYXIDB
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 18 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.50 | ||
|
GL19BFY5IHB
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 32 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.50 | ||
|
GL19BF2XCET
CTS Corporation
|
Check for Price | Yes | Active | 19.6608 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 20 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.50 |