Filter Your Search
1 - 10 of 15 results
|
L2911
Mercury Systems Inc
|
Check for Price | Active | MERCURY SYSTEMS INC | unknown | BAND PASS FILTER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L-291
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 351 mΩ | 10 % | NO | 1.97 A | FILTER CHOKE | 2 | NO | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | PRINTED WIRING PIN | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||
|
L-2914SYCK
Kingbright
|
Check for Price | Yes | Active | NO | 1 | 85 °C | -40 °C | 2 | BAG | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | SUPER BRIGHT YELLOW | SINGLE | 30 mA | WATER CLEAR | 600.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 4 mm | 590 nm | RECTANGULAR | 3 mm | 2.54 mm | 45 deg | |||||||||||||||||||||||||||||||||
|
L291YD
Kingbright
|
Check for Price | Active | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L291DY
Lighting Components & Design Inc
|
Check for Price | No | Obsolete | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | LIGHTING COMPONENTS & DESIGN INC | unknown | 8541.40.20.00 | 35 mA | DIFFUSED | 6 mm | 580 nm | 60 deg | Yellow | 2.5 V | ||||||||||||||||||||||||||||||||||||||||||
|
L291DG
Lighting Components & Design Inc
|
Check for Price | No | Obsolete | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | LIGHTING COMPONENTS & DESIGN INC | unknown | 8541.40.20.00 | 35 mA | DIFFUSED | 6 mm | 555 nm | 60 deg | Green | 2.5 V | ||||||||||||||||||||||||||||||||||||||||||
|
L291B
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 1 | e0 | 16 | IN-LINE | TIN LEAD | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | 2.54 mm | D/A CONVERTER | BINARY | R-PDIP-T16 | 1.61 % | 5 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | Not Qualified | 10 mA | BIPOLAR | THROUGH-HOLE | DUAL | ||||||||||||||||||||||||||||||||
|
L291HD
Kingbright
|
Check for Price | Active | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L291CY
Lighting Components & Design Inc
|
Check for Price | No | Obsolete | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | LIGHTING COMPONENTS & DESIGN INC | unknown | 8541.40.20.00 | 35 mA | WATER CLEAR | 6 mm | 580 nm | 30 deg | Yellow | 2.5 V | ||||||||||||||||||||||||||||||||||||||||||
|
L291CG
Lighting Components & Design Inc
|
Check for Price | Obsolete | LIGHTING COMPONENTS & DESIGN INC | unknown | 8541.40.80.00 |