Filter Your Search
1 - 10 of 11 results
|
L3845D
STMicroelectronics
|
Check for Price | Yes | Active | YES | 1 | e4 | 70 °C | -40 °C | 8 | SMALL OUTLINE | NICKEL PALLADIUM GOLD | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | R-PDSO-G8 | 4.9 mm | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | Not Qualified | 1.75 mm | 20 V | TELECOM CIRCUIT | OTHER | GULL WING | 1.27 mm | DUAL | 3.9 mm | ||||||||||||||||||
|
L38-471JD
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 24 Ω | 5 % | NO | 790 MHz | 140 mA | 3.4 MHz | 75 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AXIAL | PRINTED WIRING PIN | TECAL CORP | unknown | 8504.50.80.00 | EAR99 | ||||||||||||||||||||||||||
|
L3845B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | NO | 1 | e3 | 70 °C | -40 °C | 8 | IN-LINE | MATTE TIN | STMICROELECTRONICS | DIP | MINI, DIP-8 | 8 | compliant | 8542.39.00.01 | R-PDIP-T8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | Not Qualified | 5.08 mm | 20 V | TELECOM CIRCUIT | OTHER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | STMicroelectronics | |||||||||||||||||
|
L38-472JN
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 mH | 93 Ω | 5 % | NO | 250 MHz | 70 mA | 900 kHz | 50 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AXIAL | PRINTED WIRING PIN | TECAL CORP | unknown | 8504.50.80.00 | EAR99 | ||||||||||||||||||||||||||
|
L3845-20
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 1 | e4 | 70 °C | -40 °C | 20 | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | R-PDSO-G20 | 12.8 mm | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | Not Qualified | 2.65 mm | TELECOM CIRCUIT | OTHER | GULL WING | 1.27 mm | DUAL | 7.5 mm | |||||||||||||||||||
|
L38-472JD
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 mH | 93 Ω | 5 % | NO | 250 MHz | 70 mA | 900 kHz | 50 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AXIAL | PRINTED WIRING PIN | TECAL CORP | unknown | 8504.50.80.00 | EAR99 | ||||||||||||||||||||||||||
|
L38-471JN
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 24 Ω | 5 % | NO | 790 MHz | 140 mA | 3.4 MHz | 75 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AXIAL | PRINTED WIRING PIN | TECAL CORP | unknown | 8504.50.80.00 | EAR99 | ||||||||||||||||||||||||||
|
L3845D1013TR
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | YES | 1 | e0 | 70 °C | -40 °C | 8 | SMALL OUTLINE | TIN LEAD | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | R-PDSO-G8 | 4.9 mm | PLASTIC/EPOXY | SOP | RECTANGULAR | Not Qualified | 1.75 mm | TELECOM CIRCUIT | OTHER | GULL WING | 1.27 mm | DUAL | 3.9 mm | |||||||||||||||||||
|
L3845
STMicroelectronics
|
Check for Price | No | Obsolete | NO | e0 | 70 °C | -40 °C | 8 | IN-LINE | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | R-PDIP-T8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | Not Qualified | 20 V | OTHER | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||||
|
L38-472J
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 mH | 93 Ω | 5 % | NO | 250 MHz | 70 mA | 900 kHz | 50 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AXIAL | PRINTED WIRING PIN | TECAL CORP | unknown | 8504.50.80.00 | EAR99 |