Filter Your Search
1 - 10 of 96 results
|
BCL-810
Molex
|
$0.3857 | Yes | Active | RING TERMINAL | FEMALE | 8 AWG | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CTL8-10
Thomas & Betts
|
$1.0000 | Yes | Active | LUG TERMINAL | FEMALE | 8 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
L810-06-55
Epitex Inc
|
Check for Price | Active | EPITEX INC | unknown | 8541.40.20.00 | 100 mA | 1.7 V | 85 °C | -30 °C | INFRARED LED | 20 W | 810 nm | 5 V | AlGaAs | 35 m | 12 deg | ||||||||||||||||||||||||||||||||||||||||||
|
L8-10
JST Manufacturing
|
Check for Price | Yes | Yes | Active | RING TERMINAL | FEMALE | 8 AWG | 10.52 mm2 | J S T MFG CO LTD | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
L8104-2CD
GTE Microcircuits
|
Check for Price | No | Obsolete | GTE MICROCIRCUITS | unknown | EAR99 | 8542.32.00.41 | 70 °C | DIP, DIP22,.4 | 200 ns | COMMON | R-XDIP-T22 | e0 | 8.192 kbit | STANDARD SRAM | 8 | 22 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | 3-STATE | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | NO | MOS | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
|
L810-40K42
Ushio Opto Semiconductors Inc
|
Check for Price | Active | HIGH RELIABILITY | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | 100 mA | 80 °C | -30 °C | INFRARED LED | 12 W | 810 nm | TO-46, 2 PIN | SINGLE | 1 | ROUND | 4 mm | |||||||||||||||||||||||||||||||||||||||||
|
L810-40K32
Ushio Opto Semiconductors Inc
|
Check for Price | Active | HIGH RELIABILITY | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | 100 mA | 80 °C | -30 °C | INFRARED LED | 10 W | 810 nm | TO-46, 2 PIN | SINGLE | 1 | ROUND | 4 mm | |||||||||||||||||||||||||||||||||||||||||
|
L810-46AU
Ushio Opto Semiconductors Inc
|
Check for Price | Active | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L810-34AU
Epitex Inc
|
Check for Price | Active | EPITEX INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HDCL-810-CC
Molex
|
Check for Price | Obsolete | RING TERMINAL | FEMALE | 8 AWG | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 |