Filter Your Search
1 - 1 of 1 results
|
L06035R6DGWTR
Kyocera AVX Components
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 5.6 nH | 250 mΩ | 8.929 % | YES | 450 MHz | 300 mA | 5 GHz | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rugged | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 610 µm | 1.6 mm | 810 µm | AVX CORP | CHIP, 0603 | not_compliant | EAR99 | 8504.50.80.00 |