Filter Your Search
1 - 10 of 1,815 results
|
L104011MS02Q
C&K
|
$4.4438 | Yes | Yes | Active | 65 °C | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | BLACK | 0.2 inch | NYLON | HIGH TYPE | 10.79 mm | BLACK | 7.32 mm | 28.5 mm | COPPER ALLOY | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER ALLOY | SILVER | 1 GΩ | NYLON | 1 | LATCHED | SP4T | SLIDE SWITCH | 0.226 inch | COPPER ALLOY | SOLDER | |||||||||||||||
|
L104011MS02QE
C&K
|
$5.4279 | Yes | Yes | Active | 65 °C | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | BLACK | 0.2 inch | NYLON | HIGH TYPE | 10.79 mm | BLACK | 7.32 mm | 28.5 mm | COPPER ALLOY | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER ALLOY | SILVER | 1 GΩ | NYLON | 1 | LATCHED | SP4T | SLIDE SWITCH | 0.226 inch | COPPER ALLOY | SOLDER | EPOXY TERMINAL SEALED | ||||||||||||||
|
L1-04000X-F-C-B-D-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 4 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 8 pF | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | WI2WI INC | compliant | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||||
|
CCL-10-40.000M-G-4-4-3-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 500 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | CAL CRYSTAL LAB / COMCLOK INC | ROHS COMPLIANT, UM-1, 2 PIN | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||||||
|
CCL-10-40.000M-C-2-5-3-S
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 40 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 500 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | CAL CRYSTAL LAB / COMCLOK INC | METAL CAN, GULLWING, UM1, 2 PIN | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||||||||
|
CCL-10-40.000M-E-4-7-3-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 40 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 10 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 500 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | ROHS COMPLIANT, UM-1, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||||||
|
CCL-10-40.000M-C-4-5-3-S
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 40 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | METAL CAN, GULLWING, UM1, 2 PIN | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||||||||||||||||
|
L1-04000X-F-C-E-D-99-B-X
Wi2Wi
|
Check for Price | Yes | Active | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 99 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||
|
L104021MS12GE2
C&K
|
Check for Price | Yes | Yes | Active | 65 °C | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | HIGH TYPE | 10.79 mm | 7.32 mm | 28.5 mm | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 125 V | 28 V | 10000 Cycle(s) | LATCHED | SP4T | SLIDE SWITCH | SOLDER | EPOXY TERMINAL SEALED | |||||||||||||||||||||||||||||
|
L1-04000X-F-C-E-D-99-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 99 pF | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 |