Filter Your Search
1 - 10 of 23 results
|
NL1210-470JB
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 7 Ω | 5 % | YES | 2.52 MHz | 60 mA | 30 | RF INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | J BEND | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
ACL1210-47NM
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 410 mΩ | 20 % | YES | 100 MHz | 490 mA | 850 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NL1210-4R7KT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.5 Ω | 10 % | YES | 7.96 MHz | 220 mA | 50 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | 1210 | ||
|
CTML1210-470K
Central Technologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 1.3 Ω | 10 % | YES | 400 kHz | 5 mA | 10 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ACL1210-4R7K
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1 Ω | 10 % | YES | 7.96 MHz | 220 mA | 60 MHz | FERRITE | 60 | RF INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NL1210-471JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 40 Ω | 5 % | YES | 796 kHz | 25 mA | 4 MHz | FERRITE | 20 | 1210 | RF INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | 1210 | ||
|
NL1210-470KT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 7 Ω | 10 % | YES | 2.52 MHz | 60 mA | 15 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | 1210 | ||
|
ACL1210-471M
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 6.7 Ω | 20 % | YES | 796 kHz | 8 mA | 3.7 MHz | FERRITE | 25 | RF INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NL1210-4R7JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.5 Ω | 5 % | YES | 7.96 MHz | 220 mA | 50 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | 1210 | ||
|
NL1210-470J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 7 Ω | 5 % | YES | 2.52 MHz | 60 mA | 15 MHz | 30 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TDK CORP | unknown | EAR99 | 8504.50.80.00 |