Filter Your Search
1 - 10 of 830 results
|
L203011MS02Q
C&K
|
$2.5456 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 0.2 inch | 10.8 mm | 9.09 mm | 23.9 mm | 0.166 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
L203021MS02Q
C&K
|
$3.3891 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 0.335 inch | 10.8 mm | 9.09 mm | 23.9 mm | 0.166 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
L203031MS12Q
C&K
|
$3.5032 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 0.375 inch | 10.8 mm | 9.09 mm | 23.9 mm | 0.419 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
L203051MS02QE
C&K
|
$3.6290 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | SOLDER | 0.312 inch | 10.8 mm | 9.09 mm | 23.9 mm | 0.166 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||
|
L203011TS03Q
C&K
|
$4.5718 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 0.2 inch | 10.8 mm | 9.09 mm | 23.9 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||
|
L203111TS03B
C&K
|
$4.5806 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP3T | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | HIGH TYPE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | NYLON | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NYLON | NYLON | NO | GOLD OVER NICKEL | COPPER | SOLDER | 0.1 inch | 10.8 mm | 9.09 mm | 23.9 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
L203011MS02BE
C&K
|
$4.6544 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP3T | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | HIGH TYPE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NYLON | NYLON | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER | SOLDER | 0.2 inch | 10.8 mm | 9.09 mm | 23.9 mm | 0.166 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||
|
L203121TS03Q
C&K
|
$4.6710 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | SCREW DRIVER SLOT | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 10.8 mm | 9.09 mm | 23.9 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||
|
L203011MS02QE
C&K
|
$4.7092 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP3T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | SOLDER | 0.2 inch | 10.8 mm | 9.09 mm | 23.9 mm | 0.166 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||
|
L203021TS03BE
C&K
|
$5.2528 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP3T | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | HIGH TYPE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | NYLON | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NYLON | NYLON | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER | SOLDER | 0.335 inch | 10.8 mm | 9.09 mm | 23.9 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |