Filter Your Search
1 - 8 of 8 results
|
L2-27000X-F-C-B-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 27 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 18 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||||
|
L2-27000X-F-S-S-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 27 MHz | 3 PPM/YEAR | 50 Ω | 18 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||||||||
|
L2-27000X-F-C-B-18-B-X
Wi2Wi
|
Check for Price | Yes | Active | 27 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 18 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
L2-27000X-F-C-B-18-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 27 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 18 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.60 | ||
|
L2-27000X-F-C-B-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 27 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 18 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, CERAMIC PACKAGE-2 | unknown | 8541.60.00.60 | |||
|
L2-27000X-F-S-S-18-B-X
Wi2Wi
|
Check for Price | Yes | Active | 27 MHz | 3 PPM/YEAR | 50 Ω | 18 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | SURFACE MOUNT | YES | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||||
|
L2-27000X-F-S-S-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 27 MHz | 3 PPM/YEAR | 50 Ω | 18 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, CERAMIC PACKAGE-2 | unknown | 8541.60.00.60 | |||||||
|
L2-27000X-F-S-S-18-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 27 MHz | 3 PPM/YEAR | 50 Ω | 18 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | SURFACE MOUNT | YES | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.60 |