Filter Your Search
1 - 2 of 2 results
|
L295
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 36 V | 2 | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 2 | SOURCE AND SINK | 2 A | 10 V | 4.75 V | 46 V | 12 V | NO | R-PSFM-T15 | Not Qualified | e3 | 15 | PLASTIC/EPOXY | ZIP | ZIP15,.2,.17TB | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | 1.27 mm | SINGLE | STMICROELECTRONICS | SFM | MULTIWATT-15 | 15 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||
|
L2959
Hamamatsu Photonics
|
Check for Price | No | Obsolete | HIGH RELIABILITY | 1 | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 8541.40.20.00 | SINGLE | 80 mA | INFRARED LED | 1.7 W | 890 nm | ROUND | 1.3 mm |