Filter Your Search
1 - 10 of 201 results
|
XFL3012-681MEC
Coilcraft Inc
|
$1.1400 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 40 mΩ | 20 % | YES | 1 MHz | 2.8 A | 164 MHz | COMPOSITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
XFL3012-104MEC
Coilcraft Inc
|
$1.1400 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 3 Ω | 20 % | YES | 1 MHz | 390 mA | 9.4 MHz | COMPOSITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XFL3012-473MEB
Coilcraft Inc
|
$1.1400 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 1.32 Ω | 20 % | YES | 1 MHz | 460 mA | 13.7 MHz | COMPOSITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XFL3012-103MEC
Coilcraft Inc
|
$1.1400 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 306 mΩ | 20 % | YES | 1 MHz | 1.2 A | 34.6 MHz | COMPOSITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XFL3012-102MEC
Coilcraft Inc
|
$1.1400 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 46 mΩ | 20 % | YES | 1 MHz | 2.6 A | 115 MHz | COMPOSITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XFL3012-332MEC
Coilcraft Inc
|
$1.1400 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 127 mΩ | 20 % | YES | 1 MHz | 1.6 A | 61.6 MHz | COMPOSITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XFL3012-222MEB
Coilcraft Inc
|
$1.1400 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 97 mΩ | 20 % | YES | 1 MHz | 1.9 A | 73.2 MHz | COMPOSITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XFL3012-472MEC
Coilcraft Inc
|
$1.4147 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 171 mΩ | 20 % | YES | 1 MHz | 1.4 A | 52.6 MHz | COMPOSITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Tin - with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XFL3012-223MEC
Coilcraft Inc
|
$1.4147 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 630 mΩ | 20 % | YES | 1 MHz | 800 mA | 22.2 MHz | COMPOSITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
EPL3012-472MLC
Coilcraft Inc
|
$1.5358 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 181 mΩ | 20 % | YES | 1 MHz | 1.1 A | 52 MHz | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |