Filter Your Search
1 - 10 of 18,439 results
|
L31-B0-20-410-43B-KA
Carling Technologies
|
Check for Price | Yes | Active | 120 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
L31-B1-20-410-212-D3
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | EN; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
L31-B2-22-410-E2A-DG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
L31-B2-42-410-H5B-KA
Carling Technologies
|
Check for Price | Yes | Active | 120 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
L31-B1-26-410-48B-K3
Carling Technologies
|
Check for Price | Yes | Active | 120 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | EN; TUV; UL | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
L31-B1-26-410-H81-KG
Carling Technologies
|
Check for Price | Yes | Active | 120 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | UL | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
L31-B0-44-410-41A-DA
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
L31-B0-44-410-E8B-K3
Carling Technologies
|
Check for Price | Yes | Active | 120 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | EN; TUV; UL | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
L31-B2-20-410-43A-DA
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
L31-B0-22-410-E8A-DG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.05 mm | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant |