Filter Your Search
1 - 9 of 9 results
|
SIL-3.5-10
Rhombus Industries Inc
|
Check for Price | Active | 3.5 ns | 1 | NO | SIP | 100 Ω | SIL | PASSIVE DELAY LINE | TRUE | NO | MILITARY | R-PSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, SIP-3 | 3 | unknown | 8542.39.00.01 | ||||||||||||
|
MDFDPGM-TTL-35-10T
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | YES | SOL | F | PULSE GENERATOR DELAY LINE | TTL | DELAYED PULSE GENERATOR, DELAY = 35NS; O... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-L4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | SMDIP4/8,.38 | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, | 4 | unknown | 8542.39.00.01 | ||||||
|
MDDPGM-TTL-35-100
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | NO | DIP | TTL | PULSE GENERATOR DELAY LINE | TTL | DELAY = 35NS; BURNED-IN TO LEVEL B OF MI... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-P4 | Not Qualified | 70 °C | 1 | 4 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 8/4 | unknown | 8542.39.00.01 | |||||||
|
MDDPGM-TTL-35-10
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | NO | DIP | TTL | PULSE GENERATOR DELAY LINE | TTL | DELAY = 35NS; BURNED-IN TO LEVEL B OF MI... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-P4 | Not Qualified | 70 °C | 1 | 4 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 8/4 | unknown | 8542.39.00.01 | |||||||
|
MDFDPGM-TTL-35-10J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 35 ns | 1 | YES | SOJ | F | PULSE GENERATOR DELAY LINE | TTL | DELAYED PULSE GENERATOR, DELAY = 35NS; O... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | SMDIP4/8,.44 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, | 4 | unknown | 8542.39.00.01 | ||||||
|
MDFDPGM-TTL-35-10F
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 35 ns | 1 | NO | QIP | F | PULSE GENERATOR DELAY LINE | TTL | DELAYED PULSE GENERATOR, DELAY = 35NS; O... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | DIP4/8,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | QIP, | 8/4 | unknown | 8542.39.00.01 | ||||||
|
MDFDPGM-TTL-35-10G
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 35 ns | 1 | YES | SOP | F | PULSE GENERATOR DELAY LINE | TTL | DELAYED PULSE GENERATOR, DELAY = 35NS; O... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | GWDIP4/8,.5 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOP, | 4 | unknown | 8542.39.00.01 | ||||||
|
L-35-10
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 100 ns | 1 | NO | DIP | 10 pF | ACTIVE DELAY LINE | INVERTED | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | JBM ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
TADL-35-1.0
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 42 ns | 1 | NO | DIP | 170 Ω | PASSIVE DELAY LINE | PROGRAMMED USING TTL LEVEL SIGNALS; TYP. ICC = 1MA; MAX TEMP. COEFF. CAPTURED | TRUE | YES | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-P9 | Not Qualified | 85 °C | -40 °C | 7 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 30.48 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 24/9 | unknown | 8542.39.00.01 |