Filter Your Search
1 - 10 of 473 results
|
ML466PJB124MLT
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 800 mΩ | 20 % | YES | 100 kHz | 530 mA | 6.3 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | STANDARD: MIL-STD-981 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ML466PJD682MRF
Coilcraft Inc
|
Check for Price | Active | COMMON MODE CHOKE | 6.8 µH | 159 mΩ | 20 % | YES | 100 kHz | 1.7 A | 40 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | ESCC3201 | 105 °C | -55 °C | Rectangular | 4 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ML466PJD103MLH
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 210 mΩ | 20 % | YES | 100 kHz | 1.48 A | 28 MHz | Ferrite | 1919 | POWER INDUCTOR | 2 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | QUAD | ONE SURFACE | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ML466PJD154MLZ
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 2.43 Ω | 20 % | YES | 100 kHz | 400 mA | 6.72 MHz | Ferrite | 1919 | POWER INDUCTOR | 2 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | QUAD | ONE SURFACE | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ML466PJB334MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 1.8 Ω | 20 % | YES | 100 kHz | 340 mA | 3.5 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 3 mm | 4.93 mm | 4.93 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | ||||
|
ML466PJB154MLT
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 860 mΩ | 20 % | YES | 100 kHz | 460 mA | 5.3 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | STANDARD: MIL-STD-981 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ML466PJB683MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 440 mΩ | 20 % | YES | 100 kHz | 720 mA | 8.4 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 3 mm | 4.93 mm | 4.93 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | ||||
|
ML466PJD224MLH
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 3.3 Ω | 20 % | YES | 100 kHz | 340 mA | 5.53 MHz | Ferrite | 1919 | POWER INDUCTOR | 2 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | QUAD | ONE SURFACE | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ML466PJD684MLT
Coilcraft Inc
|
Check for Price | Active | COMMON MODE CHOKE | 680 µH | 10.8 Ω | 20 % | YES | 100 kHz | 180 mA | 2.93 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | STANDARD: MIL-STD-981 | 105 °C | -55 °C | Rectangular | 4 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ML466PJD105MLH
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 16.5 Ω | 20 % | YES | 100 kHz | 140 mA | 2.33 MHz | Ferrite | 1919 | POWER INDUCTOR | 2 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | QUAD | ONE SURFACE | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |