Filter Your Search
1 - 2 of 2 results
|
L4931CPT55
STMicroelectronics
|
Check for Price | No | Obsolete | 20 V | 6.3 V | 5.5 V | 400 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 20 V | 0.021 % | 0.018 % | 1 | 5.72 V | 5.28 V | BIPOLAR | 4 % | R-PSSO-G4 | e0 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | MODULE | PPAK-5 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
L4931CPT55-TR
STMicroelectronics
|
Check for Price | Obsolete | 5.5 V | 400 mV | 250 mA | 1 | YES | FIXED | 20 V | 0.021 % | 0.018 % | BIPOLAR | 4 % | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | TR | YES | 1.27 mm | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 |