Filter Your Search
1 - 4 of 4 results
|
L4937
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 300 mV | 500 mA | 5 V | 2 | NO | FIXED | 28 V | 0.02 % | 0.05 % | BIPOLAR | 7 % | R-PZIP-T7 | e0 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
L4937N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 6 V | 5 V | 200 mV | 50 mA | 5 V | 600 mV | 500 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 400 mV | 28 V | 0.02 % | 0.05 % | 1 | 5.1 V | 4.9 V | 600 mV | 400 mV | BIPOLAR | 7 % | R-PZFM-T7 | e0 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ZFM | HEPTAWATT-7 | 7 | Fixed,Positive,Multiple Output,Ldo | |||||
|
L4937NL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 6 V | 5 V | 200 mV | 50 mA | 5 V | 600 mV | 500 mA | 2 | NO | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 400 mV | 0.05 % | 1 | 5.1 V | 4.9 V | 5.1 V | 4.9 V | 2 % | R-PZFM-T7 | e3 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ZFM | HEPTAWATT-7 | 7 | Fixed,Positive,Multiple Output,Ldo | |||||||||||
|
L4937NPD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 6 V | 5 V | 200 mV | 50 mA | 5 V | 600 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 400 mV | 28 V | 0.02 % | 0.05 % | 1 | 5.1 V | 4.9 V | 600 mV | 400 mV | BIPOLAR | 7 % | R-PDSO-G20 | e3 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11 mm | 15.9 mm | 3.6 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | SOIC | POWER, MO-166, SO-20 | 20 | Fixed,Positive,Multiple Output,Ldo |