Parametric results for: l4940-v12 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l4940v12
Select parts from the table below to compare.
Compare
Compare
L4940V12
STMicroelectronics
Check for Price Yes Obsolete 17 V 11 V 12 V 500 mV 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 30 V 0.007 % 0.035 % 1 12.5 V 11.5 V BIPOLAR 4.17 % R-PSFM-T3 e3 Not Qualified 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS SFM LEAD FREE, TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo STMicroelectronics