Filter Your Search
1 - 10 of 16 results
|
L4940D2T12-TR
STMicroelectronics
|
$1.5317 | Yes | Active | 17 V | 13 V | 12 V | 500 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 30 V | 0.007 % | 0.035 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4.17 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||
|
L4940D2T5-TR
STMicroelectronics
|
$1.6045 | Yes | Active | 17 V | 6 V | 5 V | 500 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 30 V | 0.01 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||
|
L4940D2M10-TR
STMicroelectronics
|
Check for Price | Obsolete | 17 V | 11 V | 10 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | 10.4 V | 9.6 V | 4 % | R-PSSO-G3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
L4940D2T5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 17 V | 6 V | 5 V | 500 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 30 V | 0.01 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | LEAD FREE, D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||
|
L4940D2M12-TR
STMicroelectronics
|
Check for Price | Obsolete | 17 V | 13 V | 12 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | 12.5 V | 11.5 V | 4.2 % | R-PSSO-G3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
L4940D2M85-TR
STMicroelectronics
|
Check for Price | Obsolete | 17 V | 9.5 V | 8.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | 8.85 V | 8.15 V | 4.1 % | R-PSSO-G3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
L4940D2T10-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 17 V | 11 V | 10 V | 500 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 30 V | 0.008 % | 0.035 % | 1 | 10.4 V | 9.6 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||
|
L4940D2M5-TR
STMicroelectronics
|
Check for Price | Obsolete | 17 V | 6 V | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | 5.2 V | 4.8 V | 4 % | R-PSSO-G3 | e3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
L4940D2T85-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 17 V | 9.5 V | 8.5 V | 500 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 30 V | 0.009 % | 0.03 % | 1 | 8.85 V | 8.15 V | BIPOLAR | 4.1 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | LEAD FREE, D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
L4940D2T85
STMicroelectronics
|
Check for Price | Yes | Obsolete | 17 V | 9.5 V | 8.5 V | 500 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 30 V | 0.009 % | 0.03 % | 1 | 8.85 V | 8.15 V | BIPOLAR | 4.1 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | LEAD FREE, D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |