Filter Your Search
1 - 1 of 1 results
|
L4940V85
STMicroelectronics
|
Check for Price | Yes | Obsolete | 17 V | 9.5 V | 8.5 V | 500 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 30 V | 0.009 % | 0.03 % | 1 | 8.85 V | 8.15 V | BIPOLAR | 4.1 % | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | ROHS COMPLIANT, TO-220 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |