Filter Your Search
1 - 2 of 2 results
|
L4963D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 30 V | 46 V | 9 V | 6.5 A | YES | BUCK | 83 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | R-PDSO-G20 | e4 | Not Qualified | 3 | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
L4963D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 30 V | 46 V | 9 V | 6.5 A | YES | BUCK | 83 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G20 | e4 | Not Qualified | 3 | 150 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |