Filter Your Search
1 - 2 of 2 results
|
L4990AD
STMicroelectronics
|
Check for Price | No | Obsolete | 15 V | 2.5 V | 8.2 V | 1.5 A | 18 mA | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
L4990A
STMicroelectronics
|
Check for Price | No | Obsolete | 15 V | 2.5 V | 8.2 V | 1.5 A | 18 mA | NO | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |