Filter Your Search
1 - 10 of 72 results
|
L4C381GMB65
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 19.23 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
L4C381JC
LOGIC Devices Inc
|
Check for Price | No | Obsolete | YES | CMOS | 5 V | COMMERCIAL | S-XQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | CERAMIC | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | LOGIC DEVICES INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 | ARITHMETIC LOGIC UNIT | |||||||||||||||||||
|
L4C381GM30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 38.46 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
L4C381JC20
LOGIC Devices Inc
|
Check for Price | No | No | Contact Manufacturer | 16 | 50 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT INPUT BUS | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | LOGIC DEVICES INC | LCC | QCCJ, | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
L4C381EC40
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 29.41 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7912 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
L4C381GMB30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 38.46 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
L4C381KC20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 55.56 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | LOGIC DEVICES INC | LCC | QCCN, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
QPL4C381GMB45
Teledyne e2v
|
Check for Price | Active | 16 | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | E2V TECHNOLOGIES PLC | QFN | CERAMIC, QFN-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
L4C381GME45
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 26.32 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 28.0416 mm | 28.0416 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
QPL4C381KMB30
Teledyne e2v
|
Check for Price | Active | 16 | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | E2V TECHNOLOGIES PLC | PGA | CERAMIC, MGA-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 |